
| THJB105M035RJN | |
|---|---|
| DigiKey Part Number | 478-THJB105M035RJNTR-ND - Tape & Reel (TR) 478-THJB105M035RJNCT-ND - Cut Tape (CT) 478-THJB105M035RJNDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | THJB105M035RJN | 
| Description | CAP TANT 1UF 20% 35V 1411 | 
| Manufacturer Standard Lead Time | 25 Weeks | 
| Customer Reference | |
| Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 6.5Ohm @ 100kHz | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 35 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 6.5Ohm @ 100kHz | |
| Operating Temperature | -55°C ~ 175°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 1411 (3528 Metric), 1210 | |
| Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
| Height - Seated (Max) | 0.083" (2.10mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | B | |
| Ratings | AEC-Q200 | |
| Features | Automotive | |
| Failure Rate | - | |
| Grade | Automotive | |
| Qualification | AEC-Q200 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 | 
| 10 | kr.3.84000 | kr.38.40 | 
| 50 | kr.2.98120 | kr.149.06 | 
| 100 | kr.2.71680 | kr.271.68 | 
| 500 | kr.2.26918 | kr.1,134.59 | 
| 1.000 | kr.2.13075 | kr.2,130.75 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.2.05725 | kr.4,114.50 | 
| 4.000 | kr.1.96163 | kr.7,846.52 | 
| 6.000 | kr.1.91373 | kr.11,482.38 | 
| 10.000 | kr.1.86065 | kr.18,606.50 | 
| 14.000 | kr.1.82960 | kr.25,614.40 | 
| 20.000 | kr.1.79974 | kr.35,994.80 | 
| 24.000 | kr.1.78559 | kr.42,854.16 | 
| Unit Price without VAT: | kr.6.02000 | 
|---|---|
| Unit Price with VAT: | kr.7.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark