Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THJA685K016RJN

DigiKey Part Number
478-THJA685K016RJNTR-ND - Tape & Reel (TR)
478-THJA685K016RJNCT-ND - Cut Tape (CT)
478-THJA685K016RJNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THJA685K016RJN
Description
CAP TANT 6.8UF 10% 16V 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3.5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.397
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.67000kr.4.67
10kr.3.28300kr.32.83
50kr.2.48440kr.124.22
100kr.2.16380kr.216.38
500kr.1.60308kr.801.54
1.000kr.1.36262kr.1,362.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.06935kr.6,138.70
4.000kr.2.94243kr.11,769.72
6.000kr.2.87885kr.17,273.10
10.000kr.2.80838kr.28,083.80
14.000kr.2.76716kr.38,740.24
20.000kr.2.72752kr.54,550.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.67000
Unit Price with VAT:kr.5.83750