
THJA105K025RJN | |
|---|---|
DigiKey Part Number | 478-THJA105K025RJNTR-ND - Tape & Reel (TR) 478-THJA105K025RJNCT-ND - Cut Tape (CT) 478-THJA105K025RJNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJA105K025RJN |
Description | CAP TANT 1UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 5.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | THJA105K025RJN Models |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 5.2Ohm @ 100kHz | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.24000 | kr.8.24 |
| 10 | kr.5.38900 | kr.53.89 |
| 50 | kr.4.25160 | kr.212.58 |
| 100 | kr.3.90040 | kr.390.04 |
| 500 | kr.3.30708 | kr.1,653.54 |
| 1.000 | kr.3.12346 | kr.3,123.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.97235 | kr.5,944.70 |
| 4.000 | kr.2.84793 | kr.11,391.72 |
| 6.000 | kr.2.78557 | kr.16,713.42 |
| 10.000 | kr.2.71646 | kr.27,164.60 |
| 14.000 | kr.2.67605 | kr.37,464.70 |
| 20.000 | kr.2.63718 | kr.52,743.60 |
| Unit Price without VAT: | kr.8.24000 |
|---|---|
| Unit Price with VAT: | kr.10.30000 |

