
TCTU0G475M8R | |
---|---|
DigiKey Part Number | 478-TCTU0G475M8RTR-ND - Tape & Reel (TR) 478-TCTU0G475M8RCT-ND - Cut Tape (CT) 478-TCTU0G475M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTU0G475M8R |
Description | CAP TANT 4.7UF 20% 4V 0402 |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 4 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TCTU0G475M8R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | U | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.80000 | kr.4.80 |
10 | kr.2.99500 | kr.29.95 |
50 | kr.2.29640 | kr.114.82 |
100 | kr.2.08060 | kr.208.06 |
500 | kr.1.71610 | kr.858.05 |
1.000 | kr.1.60352 | kr.1,603.52 |
2.500 | kr.1.48472 | kr.3,711.80 |
5.000 | kr.1.41309 | kr.7,065.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.1.38120 | kr.13,812.00 |
20.000 | kr.1.33166 | kr.26,633.20 |
30.000 | kr.1.30684 | kr.39,205.20 |
50.000 | kr.1.27933 | kr.63,966.50 |
Unit Price without VAT: | kr.4.80000 |
---|---|
Unit Price with VAT: | kr.6.00000 |