TCTP1A476M8R-EV1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.04000
Datasheet
47 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCTP1A476M8R-EV1

DigiKey Part Number
478-TCTP1A476M8R-EV1TR-ND - Tape & Reel (TR)
478-TCTP1A476M8R-EV1CT-ND - Cut Tape (CT)
478-TCTP1A476M8R-EV1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCTP1A476M8R-EV1
Description
CAP TANT 47UF 20% 10V 0805
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
P
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCTP1A476M8R-EV2KYOCERA AVX0478-TCTP1A476M8R-EV2CT-NDkr.4.04000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
10kr.3.72400kr.37.24
50kr.2.87800kr.143.90
100kr.2.61780kr.261.78
500kr.2.17876kr.1,089.38
1.000kr.2.04306kr.2,043.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.87540kr.5,626.20
6.000kr.1.79332kr.10,759.92
9.000kr.1.75221kr.15,769.89
15.000kr.1.70663kr.25,599.45
21.000kr.1.67998kr.35,279.58
30.000kr.1.65434kr.49,630.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750