
TCTP1A336M8R | |
|---|---|
DigiKey Part Number | 478-TCTP1A336M8RTR-ND - Tape & Reel (TR) 478-TCTP1A336M8RCT-ND - Cut Tape (CT) 478-TCTP1A336M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTP1A336M8R |
Description | CAP TANT 33UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TCTP1A336M8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.42000 | kr.4.42 |
| 10 | kr.2.76500 | kr.27.65 |
| 50 | kr.2.10940 | kr.105.47 |
| 100 | kr.1.90780 | kr.190.78 |
| 500 | kr.1.56698 | kr.783.49 |
| 1.000 | kr.1.46176 | kr.1,461.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.35846 | kr.4,075.38 |
| 6.000 | kr.1.29359 | kr.7,761.54 |
| 9.000 | kr.1.26108 | kr.11,349.72 |
| 15.000 | kr.1.22507 | kr.18,376.05 |
| 21.000 | kr.1.20401 | kr.25,284.21 |
| 30.000 | kr.1.18375 | kr.35,512.50 |
| 36.000 | kr.1.17415 | kr.42,269.40 |
| Unit Price without VAT: | kr.4.42000 |
|---|---|
| Unit Price with VAT: | kr.5.52500 |

