
TCTP1A226M8R | |
|---|---|
DigiKey Part Number | 478-TCTP1A226M8RTR-ND - Tape & Reel (TR) 478-TCTP1A226M8RCT-ND - Cut Tape (CT) 478-TCTP1A226M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTP1A226M8R |
Description | CAP TANT 22UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TCTP1A226M8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.93000 | kr.4.93 |
| 10 | kr.3.09100 | kr.30.91 |
| 50 | kr.2.37440 | kr.118.72 |
| 100 | kr.2.15300 | kr.215.30 |
| 500 | kr.1.77920 | kr.889.60 |
| 1.000 | kr.1.66349 | kr.1,663.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.55110 | kr.4,653.30 |
| 6.000 | kr.1.47981 | kr.8,878.86 |
| 9.000 | kr.1.44409 | kr.12,996.81 |
| 15.000 | kr.1.40450 | kr.21,067.50 |
| 21.000 | kr.1.38135 | kr.29,008.35 |
| 30.000 | kr.1.35908 | kr.40,772.40 |
| 36.000 | kr.1.34853 | kr.48,547.08 |
| Unit Price without VAT: | kr.4.93000 |
|---|---|
| Unit Price with VAT: | kr.6.16250 |

