Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCTP0J476M8R

DigiKey Part Number
478-TCTP0J476M8RTR-ND - Tape & Reel (TR)
478-TCTP0J476M8RCT-ND - Cut Tape (CT)
478-TCTP0J476M8RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCTP0J476M8R
Description
CAP TANT 47UF 20% 6.3V 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
TCTP0J476M8R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
P
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 396
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.93000kr.4.93
10kr.3.09100kr.30.91
50kr.2.37180kr.118.59
100kr.2.15100kr.215.10
500kr.1.77702kr.888.51
1.000kr.1.66150kr.1,661.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.54921kr.4,647.63
6.000kr.1.47796kr.8,867.76
9.000kr.1.44228kr.12,980.52
15.000kr.1.40272kr.21,040.80
21.000kr.1.37959kr.28,971.39
30.000kr.1.35734kr.40,720.20
36.000kr.1.34680kr.48,484.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.93000
Unit Price with VAT:kr.6.16250