33 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 150mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCTOAS1A336M8R-ZF1

DigiKey Part Number
478-TCTOAS1A336M8R-ZF1TR-ND - Tape & Reel (TR)
478-TCTOAS1A336M8R-ZF1CT-ND - Cut Tape (CT)
478-TCTOAS1A336M8R-ZF1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCTOAS1A336M8R-ZF1
Description
AS- CASE / 336- CAP CODE / POLY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
AS
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.655
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.42000kr.5.42
10kr.3.44400kr.34.44
50kr.2.65740kr.132.87
100kr.2.41420kr.241.42
500kr.2.00504kr.1,002.52
1.000kr.1.87850kr.1,878.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.75659kr.5,269.77
9.000kr.1.63943kr.14,754.87
15.000kr.1.59608kr.23,941.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.42000
Unit Price with VAT:kr.6.77500