Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCTOAL0J476M8R | |
|---|---|
DigiKey Part Number | 478-TCTOAL0J476M8RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCTOAL0J476M8R |
Description | CAP TANT POLY 47UF 6.3V 1206 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 47 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code AL |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJK476M006R0200 | KYOCERA AVX | 357 | 478-9472-1-ND | kr.5.58000 | Parametric Equivalent |
| TCJK476M006R0200E | KYOCERA AVX | 0 | 478-13316-2-ND | kr.4.22622 | Parametric Equivalent |
| TCJK476M006S0200 | KYOCERA AVX | 0 | 478-TCJK476M006S0200TR-ND | kr.4.11247 | Parametric Equivalent |
| T527I476M006ATE200 | KEMET | 16 | 399-10531-1-ND | kr.6.85000 | Parametric Equivalent |
| T527I476M010ATE200 | KEMET | 25.381 | 399-10532-1-ND | kr.8.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.65864 | kr.7,975.92 |
| Unit Price without VAT: | kr.2.65864 |
|---|---|
| Unit Price with VAT: | kr.3.32330 |



