TCTAL0J107M8R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.0.61566
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCTAL0J107M8R

DigiKey Part Number
478-TCTAL0J107M8RTR-ND - Tape & Reel (TR)
478-TCTAL0J107M8RCT-ND - Cut Tape (CT)
478-TCTAL0J107M8RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCTAL0J107M8R
Description
CAP TANT 100UF 20% 6.3V 1206
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
TCTAL0J107M8R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
AL
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.25000kr.5.25
10kr.3.32800kr.33.28
50kr.2.56260kr.128.13
100kr.2.32770kr.232.77
500kr.1.93036kr.965.18
1.000kr.1.80755kr.1,807.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.68900kr.5,067.00
6.000kr.1.61325kr.9,679.50
9.000kr.1.57530kr.14,177.70
15.000kr.1.53324kr.22,998.60
21.000kr.1.50866kr.31,681.86
30.000kr.1.48499kr.44,549.70
36.000kr.1.47378kr.53,056.08
Manufacturers Standard Package
Unit Price without VAT:kr.5.25000
Unit Price with VAT:kr.6.56250