
TCSP0G227M8R-V1 | |
|---|---|
DigiKey Part Number | 478-TCSP0G227M8R-V1TR-ND - Tape & Reel (TR) 478-TCSP0G227M8R-V1CT-ND - Cut Tape (CT) 478-TCSP0G227M8R-V1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCSP0G227M8R-V1 |
Description | P- CASE / 227- CAP CODE / MN02 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.4.09600 | kr.40.96 |
| 50 | kr.3.19240 | kr.159.62 |
| 100 | kr.2.91330 | kr.291.33 |
| 500 | kr.2.44108 | kr.1,220.54 |
| 1.000 | kr.2.29510 | kr.2,295.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.15708 | kr.6,471.24 |
| 6.000 | kr.2.06703 | kr.12,402.18 |
| 9.000 | kr.2.02192 | kr.18,197.28 |
| 15.000 | kr.1.97193 | kr.29,578.95 |
| 21.000 | kr.1.94269 | kr.40,796.49 |
| 30.000 | kr.1.91455 | kr.57,436.50 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |


