TCSP0G227M8R-V1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: kr.2.58967
TCFG(P)-2012-pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSP0G227M8R-V1

DigiKey Part Number
478-TCSP0G227M8R-V1TR-ND - Tape & Reel (TR)
478-TCSP0G227M8R-V1CT-ND - Cut Tape (CT)
478-TCSP0G227M8R-V1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCSP0G227M8R-V1
Description
P- CASE / 227- CAP CODE / MN02
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 3Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
P
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
10kr.4.09600kr.40.96
50kr.3.19240kr.159.62
100kr.2.91330kr.291.33
500kr.2.44108kr.1,220.54
1.000kr.2.29510kr.2,295.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.15708kr.6,471.24
6.000kr.2.06703kr.12,402.18
9.000kr.2.02192kr.18,197.28
15.000kr.1.97193kr.29,578.95
21.000kr.1.94269kr.40,796.49
30.000kr.1.91455kr.57,436.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000