
TCSM0J476M8R-V1 | |
|---|---|
DigiKey Part Number | 478-TCSM0J476M8R-V1TR-ND - Tape & Reel (TR) 478-TCSM0J476M8R-V1CT-ND - Cut Tape (CT) 478-TCSM0J476M8R-V1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCSM0J476M8R-V1 |
Description | CAP TANT 47UF 20% 6.3V 0603 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 4Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code M |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.35200 | kr.23.52 |
| 50 | kr.1.77780 | kr.88.89 |
| 100 | kr.1.60020 | kr.160.02 |
| 500 | kr.1.30172 | kr.650.86 |
| 1.000 | kr.1.20936 | kr.1,209.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.09543 | kr.3,286.29 |
| 6.000 | kr.1.03966 | kr.6,237.96 |
| 9.000 | kr.1.01172 | kr.9,105.48 |
| 15.000 | kr.0.98076 | kr.14,711.40 |
| 21.000 | kr.0.96266 | kr.20,215.86 |
| 30.000 | kr.0.94524 | kr.28,357.20 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

