3.3 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 11.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCP1A335M8R

DigiKey Part Number
478-TCP1A335M8RTR-ND - Tape & Reel (TR)
478-TCP1A335M8RCT-ND - Cut Tape (CT)
478-TCP1A335M8RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCP1A335M8R
Description
CAP TANT 3.3UF 20% 10V 0805
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 11.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
TCP1A335M8R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
11.8Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Not For New Designs
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
P
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F921A335MPAKYOCERA AVX32.910478-8124-1-NDkr.2.41000Direct
TACR335M010XTAKYOCERA AVX0478-2563-2-NDkr.9.95888Similar
TAJR335M010RNJKYOCERA AVX0478-3056-1-NDkr.6.72000Similar
TMCP1A335MTRFVishay Sprague3.927718-2493-1-NDkr.2.09000Similar
In-Stock: 17.675
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.80100kr.18.01
50kr.1.34160kr.67.08
100kr.1.20080kr.120.08
500kr.0.96280kr.481.40
1.000kr.0.88925kr.889.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.79854kr.2,395.62
6.000kr.0.75414kr.4,524.84
9.000kr.0.73192kr.6,587.28
15.000kr.0.70728kr.10,609.20
21.000kr.0.69288kr.14,550.48
30.000kr.0.67902kr.20,370.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500