6.8 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 9.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCP0J685M8R

DigiKey Part Number
478-TCP0J685M8RTR-ND - Tape & Reel (TR)
478-TCP0J685M8RCT-ND - Cut Tape (CT)
478-TCP0J685M8RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCP0J685M8R
Description
CAP TANT 6.8UF 20% 6.3V 0805
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 9.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
TCP0J685M8R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
9.3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
P
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.470
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.2.28900kr.22.89
50kr.1.72440kr.86.22
100kr.1.55140kr.155.14
500kr.1.26002kr.630.01
1.000kr.1.16992kr.1,169.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.05872kr.3,176.16
6.000kr.1.00430kr.6,025.80
9.000kr.0.97704kr.8,793.36
15.000kr.0.94684kr.14,202.60
21.000kr.0.92918kr.19,512.78
30.000kr.0.91219kr.27,365.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500