10 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 8.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCP0J106M8R

DigiKey Part Number
478-TCP0J106M8RTR-ND - Tape & Reel (TR)
478-TCP0J106M8RCT-ND - Cut Tape (CT)
478-TCP0J106M8RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCP0J106M8R
Description
CAP TANT 10UF 20% 6.3V 0805
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 8.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
TCP0J106M8R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
8.3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
P
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.049
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.34400kr.13.44
50kr.0.98780kr.49.39
100kr.0.87810kr.87.81
500kr.0.69258kr.346.29
1.000kr.0.63546kr.635.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.56496kr.1,694.88
6.000kr.0.53047kr.3,182.82
9.000kr.0.51320kr.4,618.80
15.000kr.0.49407kr.7,411.05
21.000kr.0.48288kr.10,140.48
30.000kr.0.47212kr.14,163.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000