
TCOB1E156M8R | |
|---|---|
DigiKey Part Number | 478-TCOB1E156M8RTR-ND - Tape & Reel (TR) 478-TCOB1E156M8RCT-ND - Cut Tape (CT) 478-TCOB1E156M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCOB1E156M8R |
Description | CAP TANT POLY 15UF 25V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.4.50100 | kr.45.01 |
| 50 | kr.3.52000 | kr.176.00 |
| 100 | kr.3.21560 | kr.321.56 |
| 500 | kr.2.70324 | kr.1,351.62 |
| 1.000 | kr.2.54469 | kr.2,544.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.41421 | kr.4,828.42 |
| 6.000 | kr.2.25295 | kr.13,517.70 |
| 10.000 | kr.2.19331 | kr.21,933.10 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |

