
TCNZ476M035R0150E | |
|---|---|
DigiKey Part Number | 478-TCNZ476M035R0150ETR-ND - Tape & Reel (TR) 478-TCNZ476M035R0150ECT-ND - Cut Tape (CT) 478-TCNZ476M035R0150EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCNZ476M035R0150E |
Description | CAP TANT POLY 47UF 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Z | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.71000 | kr.16.71 |
| 10 | kr.11.50700 | kr.115.07 |
| 50 | kr.9.43900 | kr.471.95 |
| 100 | kr.8.80040 | kr.880.04 |
| 500 | kr.7.71884 | kr.3,859.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.53186 | kr.7,531.86 |
| 2.000 | kr.7.25074 | kr.14,501.48 |
| 3.000 | kr.7.10984 | kr.21,329.52 |
| 5.000 | kr.6.95369 | kr.34,768.45 |
| 7.000 | kr.6.86239 | kr.48,036.73 |
| Unit Price without VAT: | kr.16.71000 |
|---|---|
| Unit Price with VAT: | kr.20.88750 |





