

TCNX476M025R0100 | |
---|---|
DigiKey Part Number | 478-9598-2-ND - Tape & Reel (TR) 478-9598-1-ND - Cut Tape (CT) 478-9598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCNX476M025R0100 |
Description | CAP TANT POLY 47UF 25V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14.72000 | kr.14.72 |
10 | kr.10.06100 | kr.100.61 |
50 | kr.8.20220 | kr.410.11 |
100 | kr.7.62820 | kr.762.82 |
500 | kr.6.65652 | kr.3,328.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.4.97645 | kr.4,976.45 |
2.000 | kr.4.76672 | kr.9,533.44 |
3.000 | kr.4.66167 | kr.13,985.01 |
5.000 | kr.4.54519 | kr.22,725.95 |
7.000 | kr.4.47709 | kr.31,339.63 |
10.000 | kr.4.41155 | kr.44,115.50 |
12.000 | kr.4.38052 | kr.52,566.24 |
Unit Price without VAT: | kr.14.72000 |
---|---|
Unit Price with VAT: | kr.18.40000 |