Direct

TCNT157M006R0200E | |
|---|---|
DigiKey Part Number | 478-12545-2-ND - Tape & Reel (TR) 478-12545-1-ND - Cut Tape (CT) 478-12545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCNT157M006R0200E |
Description | CAP TANT POLY 150UF 6.3V 1411 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 150 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code T |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCNT157M006R0200 | KYOCERA AVX | 0 | 478-5528-1-ND | kr.17.11000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.11000 | kr.17.11 |
| 10 | kr.11.77500 | kr.117.75 |
| 50 | kr.9.65480 | kr.482.74 |
| 100 | kr.8.99900 | kr.899.90 |
| 500 | kr.7.89046 | kr.3,945.23 |
| 1.000 | kr.7.54720 | kr.7,547.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.18458 | kr.17,961.45 |
| 7.500 | kr.6.85630 | kr.51,422.25 |
| Unit Price without VAT: | kr.17.11000 |
|---|---|
| Unit Price with VAT: | kr.21.38750 |



