
TCN4227M016R0070E | |
|---|---|
DigiKey Part Number | 478-13376-2-ND - Tape & Reel (TR) 478-13376-1-ND - Cut Tape (CT) 478-13376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCN4227M016R0070E |
Description | CAP TANT POLY 220UF 16V 2924 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 16 V 2924 (7361 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | 4 | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.22000 | kr.27.22 |
| 10 | kr.19.42700 | kr.194.27 |
| 50 | kr.16.33400 | kr.816.70 |
| 100 | kr.15.37550 | kr.1,537.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.13.67174 | kr.10,937.39 |
| 1.600 | kr.13.22286 | kr.21,156.58 |
| 2.400 | kr.12.99790 | kr.31,194.96 |
| 4.000 | kr.12.74847 | kr.50,993.88 |
| Unit Price without VAT: | kr.27.22000 |
|---|---|
| Unit Price with VAT: | kr.34.02500 |

