
TCN4108M006R0055E | |
|---|---|
DigiKey Part Number | 478-13373-2-ND - Tape & Reel (TR) 478-13373-1-ND - Cut Tape (CT) 478-13373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCN4108M006R0055E |
Description | CAP TANT POLY 1000UF 6.3V 2924 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Polymer Capacitor 6.3 V 2924 (7361 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 85°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2924 (7361 Metric) |
Capacitance 1000 µF | Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code 4 |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.80000 | kr.29.80 |
| 10 | kr.21.37800 | kr.213.78 |
| 50 | kr.18.03220 | kr.901.61 |
| 100 | kr.16.99690 | kr.1,699.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.14.86460 | kr.11,891.68 |
| 2.400 | kr.14.15009 | kr.33,960.22 |
| 4.000 | kr.13.88574 | kr.55,542.96 |
| Unit Price without VAT: | kr.29.80000 |
|---|---|
| Unit Price with VAT: | kr.37.25000 |

