Parametric Equivalent

TCME687M006R0012 | |
|---|---|
DigiKey Part Number | 478-8816-2-ND - Tape & Reel (TR) 478-8816-1-ND - Cut Tape (CT) 478-8816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCME687M006R0012 |
Description | CAP TANT POLY 680UF 6.3V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 12mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 680 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCME687M006R0012E | KYOCERA AVX | 0 | 478-13368-1-ND | kr.39.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.52000 | kr.33.52 |
| 10 | kr.24.26800 | kr.242.68 |
| 50 | kr.20.56960 | kr.1,028.48 |
| 100 | kr.19.42680 | kr.1,942.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.17.71083 | kr.7,084.33 |
| 1.200 | kr.16.75328 | kr.20,103.94 |
| 2.000 | kr.16.39890 | kr.32,797.80 |
| Unit Price without VAT: | kr.33.52000 |
|---|---|
| Unit Price with VAT: | kr.41.90000 |



