
TCME476M035R0045E | |
|---|---|
DigiKey Part Number | 478-TCME476M035R0045ETR-ND - Tape & Reel (TR) 478-TCME476M035R0045ECT-ND - Cut Tape (CT) 478-TCME476M035R0045EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCME476M035R0045E |
Description | CAP TANT POLY 47UF 35V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.77000 | kr.40.77 |
| 10 | kr.29.98400 | kr.299.84 |
| 50 | kr.25.69340 | kr.1,284.67 |
| 100 | kr.24.36540 | kr.2,436.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.22.82048 | kr.9,128.19 |
| 800 | kr.22.06473 | kr.17,651.78 |
| 1.200 | kr.21.68603 | kr.26,023.24 |
| 2.000 | kr.21.26605 | kr.42,532.10 |
| 2.800 | kr.21.02059 | kr.58,857.65 |
| Unit Price without VAT: | kr.40.77000 |
|---|---|
| Unit Price with VAT: | kr.50.96250 |

