
TCM1E105M8R | |
|---|---|
DigiKey Part Number | 478-TCM1E105M8RTR-ND - Tape & Reel (TR) 478-TCM1E105M8RCT-ND - Cut Tape (CT) 478-TCM1E105M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM1E105M8R |
Description | M- CASE / 105- CAP CODE / MN02 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.47800 | kr.14.78 |
| 50 | kr.1.09320 | kr.54.66 |
| 100 | kr.0.97340 | kr.97.34 |
| 500 | kr.0.77350 | kr.386.75 |
| 1.000 | kr.0.71181 | kr.711.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.63157 | kr.2,526.28 |
| 8.000 | kr.0.59649 | kr.4,771.92 |
| 12.000 | kr.0.57892 | kr.6,947.04 |
| 20.000 | kr.0.55945 | kr.11,189.00 |
| 28.000 | kr.0.54806 | kr.15,345.68 |
| 40.000 | kr.0.53712 | kr.21,484.80 |
| 48.000 | kr.0.53193 | kr.25,532.64 |
| 96.000 | kr.0.51445 | kr.49,387.20 |
| 100.000 | kr.0.51352 | kr.51,352.00 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

