2.2 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCM1A225M8R

DigiKey Part Number
478-TCM1A225M8RTR-ND - Tape & Reel (TR)
478-TCM1A225M8RCT-ND - Cut Tape (CT)
478-TCM1A225M8RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCM1A225M8R
Description
CAP TANT 2.2UF 20% 10V 0603
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TCM1A225M8R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Capacitance
Height - Seated (Max)
0.035" (0.90mm)
Tolerance
±20%
Manufacturer Size Code
M
Voltage - Rated
10 V
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 181
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.46600kr.24.66
50kr.1.86780kr.93.39
100kr.1.68330kr.168.33
500kr.1.37222kr.686.11
1.000kr.1.27624kr.1,276.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.38645kr.5,545.80
8.000kr.1.32463kr.10,597.04
12.000kr.1.29366kr.15,523.92
20.000kr.1.25934kr.25,186.80
28.000kr.1.23927kr.34,699.56
40.000kr.1.21996kr.48,798.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750