
TCM0J106M8R-02 | |
|---|---|
DigiKey Part Number | 478-TCM0J106M8R-02TR-ND - Tape & Reel (TR) 478-TCM0J106M8R-02CT-ND - Cut Tape (CT) 478-TCM0J106M8R-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM0J106M8R-02 |
Description | CAP TANT 10UF 20% 6.3V 0603 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.1.85600 | kr.18.56 |
| 50 | kr.1.38620 | kr.69.31 |
| 100 | kr.1.24160 | kr.124.16 |
| 500 | kr.0.99852 | kr.499.26 |
| 1.000 | kr.0.92352 | kr.923.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.82727 | kr.3,309.08 |
| 8.000 | kr.0.78463 | kr.6,277.04 |
| 12.000 | kr.0.76328 | kr.9,159.36 |
| 20.000 | kr.0.73961 | kr.14,792.20 |
| 28.000 | kr.0.72578 | kr.20,321.84 |
| 40.000 | kr.0.71246 | kr.28,498.40 |
| 48.000 | kr.0.70615 | kr.33,895.20 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

