68 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJY686M016R0050

DigiKey Part Number
478-TCJY686M016R0050TR-ND - Tape & Reel (TR)
478-TCJY686M016R0050CT-ND - Cut Tape (CT)
478-TCJY686M016R0050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJY686M016R0050
Description
CAP TANT POLY 68UF 16V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
68 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
Y
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCJY686M020R0050EKYOCERA AVX2.251478-TCJY686M020R0050ECT-NDkr.15.15000Parametric Equivalent
16TQC68MD2Panasonic Industry2.94010-16TQC68MD2CT-NDkr.15.47000Parametric Equivalent
T521V686M016ATE050KEMET16.709399-5935-1-NDkr.15.47000Parametric Equivalent
T521V686M020ATE050KEMET950399-18691-1-NDkr.16.42000Parametric Equivalent
T521V686M025ATE050KEMET90399-T521V686M025ATE050CT-NDkr.14.01000Parametric Equivalent
In-Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.48000kr.11.48
10kr.7.66500kr.76.65
50kr.6.15480kr.307.74
100kr.5.68890kr.568.89
500kr.4.90120kr.2,450.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.35114kr.4,351.14
2.000kr.4.06103kr.8,122.06
5.000kr.3.91600kr.19,580.00
10.000kr.3.77096kr.37,709.60
Manufacturers Standard Package
Unit Price without VAT:kr.11.48000
Unit Price with VAT:kr.14.35000