Similar

TCN3107M025R0070E | |
|---|---|
DigiKey Part Number | 478-13369-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCN3107M025R0070E |
Description | CAP TANT POLY 100UF 25V 2924 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 25 V 2924 (7361 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 2924 (7361 Metric) |
Capacitance 100 µF | Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Voltage - Rated 25 V | Manufacturer Size Code 3 |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJU107M025R0070E | KYOCERA AVX | 0 | 478-12409-1-ND | kr.45.01000 | Similar |


