



TCJY477M002R0040 | |
|---|---|
DigiKey Part Number | 478-8812-2-ND - Tape & Reel (TR) 478-8812-1-ND - Cut Tape (CT) 478-8812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY477M002R0040 |
Description | CAP TANT POLY 470UF 2.5V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJY477M004R0040 | KYOCERA AVX | 1.000 | 478-8813-1-ND | kr.11.41000 | Parametric Equivalent |
| TCJY477M004R0040E | KYOCERA AVX | 556 | 478-13361-1-ND | kr.11.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.41000 | kr.11.41 |
| 10 | kr.7.62700 | kr.76.27 |
| 50 | kr.6.12200 | kr.306.10 |
| 100 | kr.5.65720 | kr.565.72 |
| 500 | kr.4.87280 | kr.2,436.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.55530 | kr.5,555.30 |
| 3.000 | kr.5.21410 | kr.15,642.30 |
| 5.000 | kr.5.08785 | kr.25,439.25 |
| Unit Price without VAT: | kr.11.41000 |
|---|---|
| Unit Price with VAT: | kr.14.26250 |

