Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCJY476M016S0045 | |
|---|---|
DigiKey Part Number | 478-TCJY476M016S0045TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJY476M016S0045 |
Description | CAP TANT POLY 47UF 16V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJX476M016R0045 | KYOCERA AVX | 73 | 478-9483-1-ND | kr.11.10000 | Parametric Equivalent |
| TCJX476M016R0045E | KYOCERA AVX | 0 | 478-13336-1-ND | kr.12.11000 | Parametric Equivalent |
| TCJY476M016R0045 | KYOCERA AVX | 1.618 | 478-8811-1-ND | kr.10.52000 | Parametric Equivalent |
| TCJY476M016R0045E | KYOCERA AVX | 178 | 478-13358-1-ND | kr.10.52000 | Parametric Equivalent |
| T520V476M016AHE045 | KEMET | 0 | 399-T520V476M016AHE045TR-ND | kr.11.60404 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.6.82769 | kr.27,310.76 |
| Unit Price without VAT: | kr.6.82769 |
|---|---|
| Unit Price with VAT: | kr.8.53461 |









