TCJY337M004R0050E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.04745
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 39
Unit Price: kr.1.07000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 4.805
Unit Price: kr.1.28000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.11432
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: kr.0.45120
Datasheet
330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 50mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJY337M004R0050E

DigiKey Part Number
TCJY337M004R0050E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCJY337M004R0050E
Description
CAP TANT POLY 330UF 4V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
330 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
Y
Voltage - Rated
4 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCJY337M004R0050KYOCERA AVX0478-9511-2-NDkr.0.00000Parametric Equivalent
TCJY337M004S0050KYOCERA AVX0478-TCJY337M004S0050TR-NDkr.1.04745Parametric Equivalent
TCJY337M006R0050KYOCERA AVX39478-9513-1-NDkr.1.07000Parametric Equivalent
TCJY337M006R0050EKYOCERA AVX4.805478-13357-1-NDkr.1.28000Parametric Equivalent
TCJY337M006S0050KYOCERA AVX0478-TCJY337M006S0050TR-NDkr.1.11432Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.96203kr.8,962.03
Manufacturers Standard Package
Unit Price without VAT:kr.8.96203
Unit Price with VAT:kr.11.20254