
| TCJY336M025R0060E | |
|---|---|
| DigiKey Part Number | 478-13353-2-ND - Tape & Reel (TR) 478-13353-1-ND - Cut Tape (CT) 478-13353-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TCJY336M025R0060E | 
| Description | CAP TANT POLY 33UF 25V 2917 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | KYOCERA AVX | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | 33 µF | |
| Tolerance | ±20% | |
| Voltage - Rated | 25 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
| Operating Temperature | -55°C ~ 105°C | |
| Lifetime @ Temp. | 2000 Hrs @ 105°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 2917 (7343 Metric) | |
| Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
| Height - Seated (Max) | 0.079" (2.00mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | Y | |
| Ratings | - | |
| Features | General Purpose | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.14.66000 | kr.14.66 | 
| 10 | kr.9.97800 | kr.99.78 | 
| 50 | kr.8.13320 | kr.406.66 | 
| 100 | kr.7.56220 | kr.756.22 | 
| 500 | kr.6.59700 | kr.3,298.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.5.34944 | kr.5,349.44 | 
| 2.000 | kr.5.12877 | kr.10,257.54 | 
| 3.000 | kr.5.01818 | kr.15,054.54 | 
| 5.000 | kr.4.89562 | kr.24,478.10 | 
| 7.000 | kr.4.82396 | kr.33,767.72 | 
| 10.000 | kr.4.75500 | kr.47,550.00 | 
| 12.000 | kr.4.72233 | kr.56,667.96 | 
| Unit Price without VAT: | kr.14.66000 | 
|---|---|
| Unit Price with VAT: | kr.18.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark