
TCJY336M025R0060E | |
|---|---|
DigiKey Part Number | 478-13353-2-ND - Tape & Reel (TR) 478-13353-1-ND - Cut Tape (CT) 478-13353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY336M025R0060E |
Description | CAP TANT POLY 33UF 25V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.93000 | kr.12.93 |
| 10 | kr.8.74300 | kr.87.43 |
| 50 | kr.7.06660 | kr.353.33 |
| 100 | kr.6.54860 | kr.654.86 |
| 500 | kr.5.67392 | kr.2,836.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.40320 | kr.5,403.20 |
| 3.000 | kr.5.06860 | kr.15,205.80 |
| 5.000 | kr.4.94482 | kr.24,724.10 |
| Unit Price without VAT: | kr.12.93000 |
|---|---|
| Unit Price with VAT: | kr.16.16250 |

