TCJY227M006R0050E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 201
Unit Price: kr.8.37000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.8.65250
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.66865
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.10.15319
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.10.15316
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: kr.4.82855
Datasheet
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 50mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJY227M006R0050E

DigiKey Part Number
478-13350-2-ND - Tape & Reel (TR)
478-13350-1-ND - Cut Tape (CT)
478-13350-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJY227M006R0050E
Description
CAP TANT POLY 220UF 6.3V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
220 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
Y
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCJY227M006R0050KYOCERA AVX201478-9503-1-NDkr.8.37000Parametric Equivalent
TCJY227M006S0050KYOCERA AVX0478-TCJY227M006S0050TR-NDkr.8.65250Parametric Equivalent
TCJY227M010R0050KYOCERA AVX0478-9506-2-NDkr.4.66865Parametric Equivalent
TCJY227M010R0050EKYOCERA AVX0TCJY227M010R0050E-NDkr.10.15319Parametric Equivalent
TCJY227M010S0050KYOCERA AVX0478-TCJY227M010S0050TR-NDkr.10.15316Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.23000kr.16.23
10kr.11.11400kr.111.14
50kr.9.09160kr.454.58
100kr.8.46580kr.846.58
500kr.7.40892kr.3,704.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.08172kr.7,081.72
3.000kr.6.67725kr.20,031.75
5.000kr.6.52758kr.32,637.90
Manufacturers Standard Package
Unit Price without VAT:kr.16.23000
Unit Price with VAT:kr.20.28750