
TCJY157M016R0050E | |
|---|---|
DigiKey Part Number | 478-13347-2-ND - Tape & Reel (TR) 478-13347-1-ND - Cut Tape (CT) 478-13347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY157M016R0050E |
Description | CAP TANT POLY 150UF 16V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.50000 | kr.10.50 |
| 10 | kr.6.98900 | kr.69.89 |
| 50 | kr.5.59480 | kr.279.74 |
| 100 | kr.5.16480 | kr.516.48 |
| 500 | kr.4.43750 | kr.2,218.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.29658 | kr.4,296.58 |
| 2.000 | kr.4.10752 | kr.8,215.04 |
| 3.000 | kr.4.01282 | kr.12,038.46 |
| 5.000 | kr.3.90783 | kr.19,539.15 |
| 7.000 | kr.3.84645 | kr.26,925.15 |
| 10.000 | kr.3.78738 | kr.37,873.80 |
| 12.000 | kr.3.75938 | kr.45,112.56 |
| Unit Price without VAT: | kr.10.50000 |
|---|---|
| Unit Price with VAT: | kr.13.12500 |





