Parametric Equivalent
Parametric Equivalent




TCJY157M016R0040 | |
|---|---|
DigiKey Part Number | 478-9586-2-ND - Tape & Reel (TR) 478-9586-1-ND - Cut Tape (CT) 478-9586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY157M016R0040 |
Description | CAP TANT POLY 150UF 16V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJY157M016R0040E | KYOCERA AVX | 2.036 | 478-13346-1-ND | kr.19.53000 | Parametric Equivalent |
| T521V157M016ATE040 | KEMET | 0 | 399-T521V157M016ATE040CT-ND | kr.25.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.01000 | kr.14.01 |
| 10 | kr.9.50400 | kr.95.04 |
| 50 | kr.7.71700 | kr.385.85 |
| 100 | kr.7.16420 | kr.716.42 |
| 500 | kr.6.22930 | kr.3,114.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.94001 | kr.5,940.01 |
| 3.000 | kr.5.58237 | kr.16,747.11 |
| 5.000 | kr.5.45003 | kr.27,250.15 |
| Unit Price without VAT: | kr.14.01000 |
|---|---|
| Unit Price with VAT: | kr.17.51250 |



