Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




TCJY157M010R0055 | |
|---|---|
DigiKey Part Number | 478-9498-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJY157M010R0055 |
Description | CAP TANT POLY 150UF 10V 2917 |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Discontinued at DigiKey | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJY157M010R0055E | KYOCERA AVX | 0 | TCJY157M010R0055E-ND | kr.8.68079 | Parametric Equivalent |
| TCJY157M010S0055 | KYOCERA AVX | 0 | 478-TCJY157M010S0055TR-ND | kr.8.62419 | Parametric Equivalent |
| T55V157M010C0055 | Vishay Polytech | 0 | 3581-T55V157M010C0055TR-ND | kr.4.08676 | Parametric Equivalent |



