TCJY156M025R0090E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.10775
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.000
Unit Price: kr.13.82000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.744
Unit Price: kr.16.04000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.11.11586
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.12.22796
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.16.67426
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.16.17000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.79350
15 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 90mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJY156M025R0090E

DigiKey Part Number
478-TCJY156M025R0090ETR-ND - Tape & Reel (TR)
478-TCJY156M025R0090ECT-ND - Cut Tape (CT)
478-TCJY156M025R0090EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJY156M025R0090E
Description
CAP TANT POLY 15UF 25V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 90mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
15 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
Y
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
90mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCJY156M025R0090KYOCERA AVX0478-9491-2-NDkr.4.10775Parametric Equivalent
25TQC15MD2Panasonic Industry3.00010-25TQC15MD2CT-NDkr.13.82000Parametric Equivalent
25TQC15MYFDPanasonic Industry2.744P16192CT-NDkr.16.04000Parametric Equivalent
T520V156M025AHE090KEMET0399-T520V156M025AHE090TR-NDkr.11.11586Parametric Equivalent
T520V156M025ATE090KEMET0399-10346-2-NDkr.12.22796Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.20000kr.18.20
10kr.12.58500kr.125.85
50kr.10.35700kr.517.85
100kr.9.66790kr.966.79
500kr.8.50296kr.4,251.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.14227kr.8,142.27
3.000kr.7.69640kr.23,089.20
5.000kr.7.53140kr.37,657.00
Manufacturers Standard Package
Unit Price without VAT:kr.18.20000
Unit Price with VAT:kr.22.75000