Parametric Equivalent
Direct
Similar
Parametric Equivalent
Parametric Equivalent




TCJY107M016R0050 | |
|---|---|
DigiKey Part Number | 478-9490-2-ND - Tape & Reel (TR) 478-9490-1-ND - Cut Tape (CT) 478-9490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY107M016R0050 |
Description | CAP TANT POLY 100UF 16V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.35000 | kr.9.35 |
| 10 | kr.6.14000 | kr.61.40 |
| 50 | kr.4.88400 | kr.244.20 |
| 100 | kr.4.49500 | kr.449.50 |
| 500 | kr.3.83814 | kr.1,919.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.70765 | kr.3,707.65 |
| 2.000 | kr.3.53696 | kr.7,073.92 |
| 3.000 | kr.3.45146 | kr.10,354.38 |
| 5.000 | kr.3.35668 | kr.16,783.40 |
| 7.000 | kr.3.30129 | kr.23,109.03 |
| 10.000 | kr.3.24798 | kr.32,479.80 |
| 12.000 | kr.3.22272 | kr.38,672.64 |
| Unit Price without VAT: | kr.9.35000 |
|---|---|
| Unit Price with VAT: | kr.11.68750 |






