Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCJT476M004R0080E | |
|---|---|
DigiKey Part Number | TCJT476M004R0080E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJT476M004R0080E |
Description | CAP TANT POLY 47UF 4V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric), 1210 80mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 47 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJT476M004R0080 | KYOCERA AVX | 0 | 478-3479-2-ND | kr.0.00000 | Parametric Equivalent |
| TCJT476M006R0080 | KYOCERA AVX | 3.971 | 478-TCJT476M006R0080CT-ND | kr.10.84000 | Parametric Equivalent |
| TCJT476M006R0080E | KYOCERA AVX | 0 | TCJT476M006R0080E-ND | kr.6.38149 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.20400 | kr.13,010.00 |
| Unit Price without VAT: | kr.5.20400 |
|---|---|
| Unit Price with VAT: | kr.6.50500 |


