

TCJT226M010R0070 | |
---|---|
DigiKey Part Number | 478-9479-2-ND - Tape & Reel (TR) 478-9479-1-ND - Cut Tape (CT) 478-9479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJT226M010R0070 |
Description | CAP TANT POLY 22UF 10V 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJT226M010R0070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.14000 | kr.11.14 |
10 | kr.7.42400 | kr.74.24 |
50 | kr.5.95580 | kr.297.79 |
100 | kr.5.50210 | kr.550.21 |
500 | kr.4.73548 | kr.2,367.74 |
1.000 | kr.4.49824 | kr.4,498.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.4.24773 | kr.10,619.32 |
5.000 | kr.4.09665 | kr.20,483.25 |
7.500 | kr.4.02097 | kr.30,157.28 |
12.500 | kr.3.93707 | kr.49,213.38 |
Unit Price without VAT: | kr.11.14000 |
---|---|
Unit Price with VAT: | kr.13.92500 |