



TCJT226M006R0150 | |
|---|---|
DigiKey Part Number | 478-TCJT226M006R0150TR-ND - Tape & Reel (TR) 478-TCJT226M006R0150CT-ND - Cut Tape (CT) 478-TCJT226M006R0150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJT226M006R0150 |
Description | CAP TANT POLY 22UF 6.3V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 150mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 22 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.97000 | kr.10.97 |
| 10 | kr.7.28500 | kr.72.85 |
| 50 | kr.5.83780 | kr.291.89 |
| 100 | kr.5.38960 | kr.538.96 |
| 500 | kr.4.63302 | kr.2,316.51 |
| 1.000 | kr.4.39882 | kr.4,398.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.15153 | kr.10,378.83 |
| 7.500 | kr.3.92769 | kr.29,457.67 |
| 12.500 | kr.3.84482 | kr.48,060.25 |
| Unit Price without VAT: | kr.10.97000 |
|---|---|
| Unit Price with VAT: | kr.13.71250 |

