TCJT106M016R0150E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.14.52000
Datasheet
10 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric), 1210 150mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJT106M016R0150E

DigiKey Part Number
478-13327-2-ND - Tape & Reel (TR)
478-13327-1-ND - Cut Tape (CT)
478-13327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJT106M016R0150E
Description
CAP TANT POLY 10UF 16V 1210
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric), 1210 150mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
10 µF
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
T
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCJT106M016R0150KYOCERA AVX0478-3473-1-NDkr.14.52000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.52000kr.14.52
10kr.9.89700kr.98.97
50kr.8.04680kr.402.34
100kr.7.47680kr.747.68
500kr.6.51194kr.3,255.97
1.000kr.6.21326kr.6,213.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.89787kr.14,744.68
7.500kr.5.61231kr.42,092.32
Manufacturers Standard Package
Unit Price without VAT:kr.14.52000
Unit Price with VAT:kr.18.15000