TCJR476M006R0500 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.25309
Datasheet
47 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 500mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 500mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJR476M006R0500

DigiKey Part Number
478-TCJR476M006R0500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCJR476M006R0500
Description
CAP TANT POLY 47UF 6.3V 0805
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 500mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TCJR476M006R0500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Capacitance
47 µF
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCSOPL0J476M8R-ZD1KYOCERA AVX0478-TCSOPL0J476M8R-ZD1-NDkr.2.25309MFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.74268kr.6,856.70
5.000kr.2.64473kr.13,223.65
12.500kr.2.49780kr.31,222.50
25.000kr.2.44883kr.61,220.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.74268
Unit Price with VAT:kr.3.42835