
TCJN226M006S0500 | |
|---|---|
DigiKey Part Number | 478-TCJN226M006S0500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJN226M006S0500 |
Description | CAP TANT POLY 22UF 6.3V 0805 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code N |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 500mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13.000 | kr.3.70716 | kr.48,193.08 |
| Unit Price without VAT: | kr.3.70716 |
|---|---|
| Unit Price with VAT: | kr.4.63395 |

