TCJE686M025R0050E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 98
Unit Price: kr.22.25000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.9.96538
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJE686M025R0050E

DigiKey Part Number
478-13312-2-ND - Tape & Reel (TR)
478-13312-1-ND - Cut Tape (CT)
478-13312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJE686M025R0050E
Description
CAP TANT POLY 68UF 25V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.25000kr.22.25
10kr.15.67400kr.156.74
50kr.13.04580kr.652.29
100kr.12.23310kr.1,223.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.11.23460kr.4,493.84
800kr.10.77246kr.8,617.97
1.200kr.10.54092kr.12,649.10
2.000kr.10.28427kr.20,568.54
2.800kr.10.13422kr.28,375.82
4.000kr.9.98983kr.39,959.32
4.800kr.9.92136kr.47,622.53
Manufacturers Standard Package
Unit Price without VAT:kr.22.25000
Unit Price with VAT:kr.27.81250