



TCJE686M025R0050 | |
|---|---|
DigiKey Part Number | 478-9471-2-ND - Tape & Reel (TR) 478-9471-1-ND - Cut Tape (CT) 478-9471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJE686M025R0050 |
Description | CAP TANT POLY 68UF 25V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.25000 | kr.22.25 |
| 10 | kr.15.67400 | kr.156.74 |
| 50 | kr.13.04700 | kr.652.35 |
| 100 | kr.12.23500 | kr.1,223.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.11.23460 | kr.4,493.84 |
| 800 | kr.10.77246 | kr.8,617.97 |
| 1.200 | kr.10.54092 | kr.12,649.10 |
| 2.000 | kr.10.28427 | kr.20,568.54 |
| 2.800 | kr.10.13422 | kr.28,375.82 |
| 4.000 | kr.9.98983 | kr.39,959.32 |
| 4.800 | kr.9.92136 | kr.47,622.53 |
| Unit Price without VAT: | kr.22.25000 |
|---|---|
| Unit Price with VAT: | kr.27.81250 |

