



TCJE107M020R0045 | |
|---|---|
DigiKey Part Number | 478-9462-2-ND - Tape & Reel (TR) 478-9462-1-ND - Cut Tape (CT) 478-9462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJE107M020R0045 |
Description | CAP TANT POLY 100UF 20V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.26000 | kr.19.26 |
| 10 | kr.13.41400 | kr.134.14 |
| 50 | kr.11.08600 | kr.554.30 |
| 100 | kr.10.36740 | kr.1,036.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.9.47473 | kr.3,789.89 |
| 800 | kr.9.06593 | kr.7,252.74 |
| 1.200 | kr.8.86107 | kr.10,633.28 |
| 2.000 | kr.8.63399 | kr.17,267.98 |
| 2.800 | kr.8.50126 | kr.23,803.53 |
| 4.000 | kr.8.37352 | kr.33,494.08 |
| 4.800 | kr.8.31299 | kr.39,902.35 |
| Unit Price without VAT: | kr.19.26000 |
|---|---|
| Unit Price with VAT: | kr.24.07500 |


